Silicon LabsSI1145-A10-GMRSpecialized Sensors
Ambient Light and Proximity Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin QFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ambient Light and Proximity Sensor | |
-40 | |
85 | |
Tape and Reel | |
-65 | |
3.6 | |
1.8|2.5|3.3 | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | QFN |
10 | |
Lead Shape | No Lead |
Ideal for sensitive analog information this SI1145-A10-GMR specialized sensor developed by Silicon Laboratories will extract all information. This part has a temperature range of -40 °C to 85 °C.