Top Searched
VishaySI1869DH-T1-E3Power Switches
Power Switch Hi Side 1-OUT 303mOhm 6-Pin SC-70
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
TrenchFET | |
1.8 | |
8 | |
0.303 | |
1000 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
For all your high current and voltage switching needs, use this high side SI1869DH-T1-E3 power switch by Vishay to get the fastest on and off response. This charge controller has single output. This device has a maximum power dissipation of 1000 mW. It features 0.303 Ohm switch on resistance. This charge controller has an input voltage of 1.8 to 20 V. Its maximum power dissipation is 1000 mW. This charge controller has an operating temperature range of -55 °C to 150 °C.