EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
On-Chip Ring Relay Driver | No |
On-Hook Transmission | Yes |
Longitudinal Balanced (dB) | 40(Min) |
Polarity Reversal | No |
Minimum Operating Supply Voltage (V) | 3.13 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.47 |
Loop Current (mA) | 45 |
Typical Supply Current (mA) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 42 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 42 |