Skyworks SolutionsSI32174-C-FM1RSLIC
Single Chip ProSLIC
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Service Fee $7.00
Ships today
- Ships from:
- United States of America
- Date Code:
- 2145+
- Manufacturer Lead Time:
- 12 weeks
- Minimum Of :
- 1
- Maximum Of:
- 5000
- Country Of origin:
- South Korea
-
Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
Ships today
- Ships from:
- United States of America
- Date Code:
- 2145+
- Manufacturer Lead Time:
- 12 weeks
- Country Of origin:
- South Korea
- In Stock: 5,000 parts
- Price: $6.476
Ships in 10 days
- Ships from:
- United States of America
- Date Code:
- 2230+
- Manufacturer Lead Time:
- 0 weeks
- Country Of origin:
- South Korea
- In Stock: 2,500 parts
- Price: $6.225