Silicon LabsSI4055-C2A-GMRF Transceivers
RF Transmitter FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Transmitter | |
FSK/GFSK/OOK | |
500Kbps | |
500 to 1500 | |
960 | |
284 to 960 | |
1.8V | |
3.3V | |
3.6V | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.82 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |