EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Product Category | Receiver |
Modulation Technique | FSK/GFSK/OOK |
Maximum Data Rate | 500Kbps |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Maximum RF Operating Frequency (MHz) | 960 |
Operating Band Frequency (MHz) | 283 to 350|425 to 525|850 to 960 |
Minimum Operating Supply Voltage | 1.8V |
Typical Operating Supply Voltage | 3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 20 |
Lead Shape | No Lead |