Silicon LabsSI4438-C2A-GMRRF Transceivers
RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP T/R
Compliant | |
5A991B | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Transceiver | |
FSK/OOK/GFSK | |
500Kbps | |
500 to 1500 | |
525 | |
425 to 525 | |
1.8V | |
3.3V | |
3.8V | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |