Skyworks SolutionsSI4730-D60-GURRF Transceivers
RF Receiver AM/FM 3.3V/5V 24-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Receiver | |
AM/FM | |
100 to 500 | |
108 | |
0.52 to 1.71|64 to 108 | |
1.62V|2.7V | |
3.3V|5V | |
3.6V|5.5V | |
-20 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 |