Skyworks SolutionsSI4734-D60-GURF Transceivers
RF Receiver AM/FM/LW/SW 3.3V/5V 24-Pin SSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Receiver | |
AM/FM/LW/SW | |
100 to 500 | |
108 | |
0.153 to 0.297|0.52 to 1.71|2.3 to 26.1|64 to 108 | |
1.62V|2.7V | |
3.3V|5V | |
3.6V|5.5V | |
-20 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 |