Skyworks SolutionsSI4762-A50-GMRRF Transceivers
RF Receiver AM/FM 3.3V/5V Automotive AEC-Q100 40-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.10 | |
Automotive | Yes |
PPAP | Unknown |
Receiver | |
AM/FM | |
0.04 to 100|100 to 500 | |
108 | |
64 to 108 | |
2.7V|4.5V | |
3.3V|5V | |
3.6V|5.5V | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 |