EU RoHS | Compliant |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Receiver |
Modulation Technique | AM/FM |
Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
Maximum RF Operating Frequency (MHz) | 109 |
Operating Band Frequency (MHz) | 64 to 109 |
Minimum Operating Supply Voltage | 2V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 24 |