Skyworks SolutionsSI4836-A10-GSRF Transceivers
RF Receiver AM/FM/SW 2.5V/3.3V 16-Pin SOIC
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Receiver | |
AM/FM/SW | |
100 to 500 | |
109 | |
0.504 to 1.750|2.3 to 28.5|64 to 109 | |
2V | |
2.5V|3.3V | |
3.6V | |
-15 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 |