Skyworks SolutionsSI4844-A10-GURRF Transceivers
RF Receiver AM/FM/SW 24-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Receiver | |
AM/FM/SW | |
100 to 500 | |
109 | |
0.504 to 1.75|2.3 to 28.5|64 to 109 | |
2V | |
3.6V | |
-15 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 |