Silicon LabsSI52111-A2-GM2Clock Generators and Synthesizers
Clock Generator 25MHz-IN 100MHz-OUT 10-Pin TDFN EP Tube
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
1 | |
25(Typ) | |
100 | |
55(Max) | |
Crystal | |
HCSL | |
3.13 | |
3.3 | |
3.46 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 | |
Lead Shape | No Lead |