EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 4 |
Clock Input Frequency (MHz) | 25(Typ) |
Maximum Output Frequency (MHz) | 200 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | Crystal |
Output Logic Level | HCSL|LVCMOS |
Minimum Operating Supply Voltage (V) | 1.425 |
Typical Operating Supply Voltage (V) | 1.5|1.8 |
Maximum Operating Supply Voltage (V) | 1.89 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Maximum Supply Current (mA) | 38 |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |