Skyworks SolutionsSI52204-A01BGMRClock Generators and Synthesizers
Clock Generator 25MHz-IN 200MHz-OUT 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 |
EDA / CAD Models |