Skyworks SolutionsSI52208-A01AGMRClock Generators and Synthesizers
Clock Generator 25MHz-IN 200MHz-OUT 48-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
8 | |
25(Typ) | |
200 | |
50 | |
Crystal | |
HCSL|LVCMOS | |
1.425 | |
1.5|1.8 | |
1.89 | |
-40 | |
85 | |
Extended | |
58.5 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |