Silicon Labs SI5327C-C-GM Clock Generators and Synthesizers
Any-Frequency Jitter Attenuating Clock
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542330001 | |
2 | |
0.002 to 710 | |
346 | |
60(Max) | |
Crystal|LVCMOS|LVPECL | |
CML|CMOS|LVDS|LVPECL | |
1.71 | |
1.8|2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Tray |
