Skyworks SolutionsSI53302-B-GMRClock Buffers and Drivers

Clock Fanout Buffer 10-OUT 2-IN Dual 1:5 44-Pin QFN EP T/R

Total In Stock: 4,545 parts

Regional Inventory: 2,545

    Total$4.62Price for 1

    2,545 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Taiwan
         
      • Price: $4.616
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 545 parts
      • Price: $4.616
    • (1000)

      Ships today

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,000 parts
      • Price: $3.599
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,000 parts
      • Price: $3.86