Skyworks Solutions SI5330B-B00204-GMR Clock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin QFN EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:4 | |
4 | |
710 | |
4@2.97V to 3.63V | |
2.5(Typ) | |
60% | |
LVDS | |
LVDS | |
1.71 | |
1.8|2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 |
