Skyworks SolutionsSI53320-B-GTClock Buffers and Drivers
Clock Fanout Buffer 5-OUT 2-IN 1:5 20-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:5 | |
5 | |
725 | |
1@2.375V to 3.63V | |
1 | |
55% | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
LVPECL | |
2.38 | |
2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 |