Silicon LabsSI5334M-B04346-GMRClock Generators and Synthesizers
Clock Generator 5MHz to 710MHz-IN 200MHz-OUT 24-Pin QFN EP T/R
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
5 to 710 | |
200 | |
60(Max) | |
CMOS|Crystal|HSTL|SSTL | |
CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL | |
1.71 | |
1.8|2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |