Silicon LabsSI5341B-D07667-GMClock Generators and Synthesizers
Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP Tray
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
10 | |
10 to 750 | |
350 | |
60(Max) | |
Crystal|LVCMOS | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
1.71 | |
1.8|3.3 | |
3.47 | |
1150 | |
-40 | |
85 | |
Tray |