Skyworks SolutionsSI5342A-B-GMClock Generators and Synthesizers
Clock Generator 0.008MHz to 750MHz-IN 712.5MHz-OUT 44-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
0.008 to 750 | |
712.5 | |
60(Max) | |
CML|Crystal|LVCMOS|LVDS|LVPECL | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
1.71 | |
1.8|3.3 | |
3.47 | |
840 | |
-40 | |
85 | |
155 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
44 |