Silicon LabsSI5345B-B06187-GMClock Generators and Synthesizers
Clock Generator 0.008MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP Tray
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
10 | |
0.008 to 750 | |
350 | |
60(Max) | |
Crystal|LVCMOS | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
1.71/3.14 | |
1.8/3.3 | |
1.89/3.47 | |
1040 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |