Silicon LabsSI5350A-B01961-GTClock Generators and Synthesizers
Any Frequency, Any Output, Xtal Ref, 3-Output LVCMOS Clock Gen
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
3 | |
25 to 27 | |
200 | |
55(Max) | |
Crystal | |
1.71 | |
1.8|2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 |