Silicon LabsSI5350A-BXXXXX-GTClock Generators and Synthesizers
FACTORY-PROGRAMMABLE ANY-FREQUENCY CMOS CLOCK GENERATOR
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Supplier Unconfirmed | |
EAR99 | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 |