Skyworks SolutionsSI5351B-B02073-GMClock Generators and Synthesizers
Clock Generator 25MHz to 27MHz-IN 200MHz-OUT 20-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
25 to 27 | |
200 | |
50 | |
Crystal | |
CMOS|HCSL | |
2.25 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
45 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |