Skyworks SolutionsSI5395P-A-GMClock Generators and Synthesizers
Clock Generator 0.008MHz to 750MHz-IN 644.53125MHz-OUT 64-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |