Skyworks SolutionsSI5397J-A-GMClock Generators and Synthesizers
Clock Generator 0.008MHz to 750MHz-IN 720MHz-OUT 64-Pin LGA EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
0.008 to 750 | |
720 | |
55(Max) | |
LVCMOS | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
1.71 | |
1.8|2.5|3.3 | |
1.89/3.47 | |
1950 | |
-40 | |
85 | |
520 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
64 |