Silicon LabsSI7013-A20-GM1RTemperature and Humidity Sensors
Digital I2C 2% RH + 2-Zone Temp Sensor + Cover
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
14 | |
±2%RH/±0.3°C | |
Serial (I2C) | |
Digital | |
1.9 | |
2.5|3.3 | |
3.6 | |
85 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 |
Ideal for reading ambient conditions this SI7013-A20-GM1R temperature and humidity sensor manufactured by Silicon Laboratories belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.