Silicon LabsSI7020-A20-GM1RTemperature and Humidity Sensors

Digital I2C 3% RH + Temp Sensor + Cover

This SI7020-A20-GM1R temperature and humidity sensor from Silicon Laboratories can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

4,007 parts: Ships tomorrow

    Total$4.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      4007
      Country Of origin:
      Taiwan
         
      • Price: $4.102
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,007 parts
      • Price: $4.102