Silicon LabsSI7020-A20-YM1RTemperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
IC | |
12 | |
±3%RH/±0.3°C | |
Serial (I2C) | |
Digital | |
1.9 | |
2.5|3.3 | |
3.6 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.16(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |