Silicon LabsSI7021-A20-GMRTemperature and Humidity Sensors

Digital 2% RH + Temp Sensor with I2C

The SI7021-A20-GMR by Silicon Labs is a RoHS-compliant I²C humidity and temperature sensor. It is low-consumption (only 60nA in standby and 150 µA in active mode), high-accuracy (to within 3% relative humidity and within 0.4°C temperature readings), and suitable for operating temperatures of -40 to +125°C. Compatible with a wide range of operating voltages (1.9 to 3.6V), it is suitable for applications such as HVAC/R, respiratory therapy, automotive climate control, and even mobile devices.

3,771 parts: Ships tomorrow

This item has been discontinued

    Total$4.90Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      3771
      Country Of origin:
      Taiwan
         
      • Price: $4.895
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,771 parts
      • Price: $4.895