Silicon LabsSI7021-A20-IMTemperature and Humidity Sensors
Digital 2% RH + Temp Sensor with I2C
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
14 | |
±2%RH/±0.3°C | |
Serial (I2C) | |
Digital | |
1.9 | |
2.5|3.3 | |
3.6 | |
125 | |
-40 | |
Industrial | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
Ideal for reading ambient conditions this SI7021-A20-IM temperature and humidity sensor manufactured by Silicon Laboratories belongs in your design. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C.