EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8534.00.00.20 |
Automotive | No |
PPAP | No |
Type | Evaluation Kit |
Supported Device | Si7022/Si7023 |
Supported Device Technology | Temperature and Humidity |
Interface Type | USB |
Development Software | GUI |
This SI7022-23-EVB sensor development board and kit from Silicon Laboratories can help you jump-start your next electronics project in no time.