Silicon LabsSI7022-A10-IM1Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital 6-Pin DFN EP Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
11 | |
±3%RH/±0.3°C | |
Digital | |
1.9 | |
2.5|3.3 | |
3.6 | |
125 | |
-40 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 1.16(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |
Ideal for ambient condition devices this SI7022-A10-IM1 temperature and humidity sensor by Silicon Laboratories belongs in your design. It has a digital output. This part has a resolution of 11 bit. This device has a minimum operating supply voltage of 1.9 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 125 °C.