Silicon LabsSI7053-A20-IMRTemperature and Humidity Sensors
± 0.1 ºc To ±1 ºc Maximum Accuracy 1.8 V Supply Digital I²C Temperature Sensors
Compliant | |
EAR99 | |
LTB | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
Combine your sensor needs by using this SI7053-A20-IMR temperature and humidity sensor from Silicon Laboratories. It has a digital output. This part has a resolution of 14 bit. This device has a minimum operating supply voltage of 1.9 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.