EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8534.00.00.20 |
Automotive | No |
PPAP | No |
Type | Evaluation Kit |
Supported Device | Si7055 |
Supported Device Technology | Temperature and Humidity |
Interface Type | USB |
Time is important. The SI7055-EVB sensor development board and kit from Silicon Laboratories can quickly get a variety of sensors reporting to your microprocessor.