EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | EA |
Automotive | No |
PPAP | No |
Magnetic Type | Omnipolar |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | 15 |
Typical Magnetic Sensor Hysteresis (Gs) | 10 |
Maximum Magnetic Sensor Operating Point (Gs) | 37 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 1.2(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Cut Tape |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |