Silicon LabsSI7202-B-00-FVHall Effect Sensors
Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 Tape
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
-6.5 | |
8 | |
6.5 | |
1.71 | |
1.8|2.5|3.3|5 | |
3.6 | |
0.4(Typ) | |
0 | |
70 | |
Tape | |
Mounting | Surface Mount |
Package Height | 1.15(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |