Silicon LabsSI7204-B-00-FVHall Effect Sensors
Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 Tape
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
11 | |
18 | |
11 | |
1.71 | |
1.8|2.5|3.3|5 | |
3.6 | |
400(Typ) | |
0 | |
70 | |
Tape | |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |