Silicon LabsSI7205-B-00-IVRHall Effect Sensors
Hall Effect Sensor Omnipolar 5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
8 | |
6 | |
30 | |
3.3 | |
5|9|12|15|18|24 | |
26.5 | |
950(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |