Reduced Price
Silicon LabsSI7217-B-01-IVRHall Effect Sensors
Linear Output Magnetic Sensor
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
2.25 | |
2.5|3.3|5 | |
5.5 | |
5500(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |