Silicon LabsSI8234AB-D-IMR 2.5KV Isolated Gate DriverIGBT and MOSFET Gate Driver Photocouplers
0.5 AND 4.0 AMP ISO DRIVERS
Product Description
Si8234 Isolated Gate Driver
The Si8220/1 are "opto-input", package and pin compatible single-channel isolated gate driver upgrades to HCPL-3120 and other optically-coupled gate drivers. These devices can connect to optocoupler external input circuits (e.g. voltage source and series limiting resistor) and offer significant improvements in performance and reliability.
Features:
-
Integrated isolator plus dual gate drivers in one package
-
Up to 5 kVrms input-to-output differential voltage isolation
-
Withstands 1500 VDC peak driver-to-driver isolation
-
HS/LS and dual versions
-
Up to 8 MHz switching frequency
-
0.5 A peak output (Si8230/1/2)
-
4.0 A peak output (Si8233/4/5)
-
Independent HS and LS 2 wire inputs or single wire PWM input versions
-
Opto input mode (Si822x) with single channel 0.5 A or 2.5 A drivers
-
Common-mode transient immunity >25 kV/μs
-
Overlap protection and programmable dead time (Si8230/1/3/4)
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | No |
Tape and Reel |