EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 2 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Common Mode Rejection (kV/us) | 20 |
Maximum Rise Time (ns) | 20 |
Maximum Fall Time (ns) | 20 |
Maximum Propagation Delay Time (tPLH) (ns) | 45 |
Maximum Propagation Delay Time (tPHL) (ns) | 45 |
Maximum Pulse Width Distortion (ns) | 5.6 |
Maximum Peak Output Current (A) | 4 |
Common Mode Voltage (V) | 1500 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Working Insulation Voltage (Vp) | 560 |
Maximum Power Dissipation (mW) | 1200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |