Skyworks SolutionsSI8238AD-D-ISRIGBT and MOSFET Gate Driver Photocouplers

Optocoupler Drive 2-CH 24V 16-Pin SOIC W T/R

Total In Stock: 564,085 parts

Regional Inventory: 534,085

    Total$3.78Price for 1

    534,085 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      1249
      Country Of origin:
      Taiwan
         
      • Price: $3.782
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 335 parts
      • Price: $3.782
    • (1250)

      Ships today

      Increment:
      1250
      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Thailand
      • In Stock: 533,750 parts
      • Price: $3.512
    • (1250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2340+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Thailand
      • In Stock: 30,000 parts
      • Price: $3.475