Silicon LabsSI82390CD-ISIGBT and MOSFET Gate Driver Photocouplers
5 kV 12 V UVLO Dual Isolated Gate Driver
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Tube |
Change state in a high power transistor by implementing this SI82390CD-IS power driver by Silicon Laboratories. Its typical operating supply voltage is 3.3 V. This device has a maximum propagation delay time of 40 ns and a maximum power dissipation of 1200 mW. Its maximum power dissipation is 1200 mW. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.