Silicon LabsSI8244BB-D-IS1RAudio Processors
Audio Processor 8MHz Automotive 16-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542330001 | |
8(Max) | |
6.5 | |
24 | |
1200(Typ) | |
-40 | |
125 | |
Tape and Reel |
If you have a nontraditional component or device to power, look no further implement these SI8244BB-D-IS1R specialized power IC from Silicon Laboratories. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.