EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Preliminary |
HTS | 8541.49.80.00 |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Common Mode Rejection (kV/us) | 35 |
Maximum Rise Time (ns) | 15 |
Maximum Fall Time (ns) | 20 |
Maximum Propagation Delay Time (tPLH) (ns) | 50 |
Maximum Propagation Delay Time (tPHL) (ns) | 50 |
Maximum Pulse Width Distortion (ns) | 5 |
Output Type | Push-Pull |
Maximum Peak Output Current (A) | 4 |
Common Mode Voltage (V) | 1500 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Working Insulation Voltage (Vp) | 1414 |
Maximum Power Dissipation (mW) | 900 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Width | 7.5 |
Package Length | 15.4 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 24 |